Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoMLJ1005HXG48NJTD0B
Newark Part No.99AM6478
Product RangeMLJ Series
Your Part Number
10,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.412 |
| 25+ | $0.365 |
| 50+ | $0.308 |
| 100+ | $0.261 |
| 250+ | $0.224 |
| 1000+ | $0.189 |
| 2500+ | $0.159 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$4.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMLJ1005HXG48NJTD0B
Newark Part No.99AM6478
Product RangeMLJ Series
Inductance48nH
DC Resistance Max0.24ohm
Self Resonant Frequency-
DC Current Rating1.1Arms
Inductor Case / Package0402 [1005 Metric]
Product RangeMLJ Series
Inductance Tolerance± 5%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
48nH
Self Resonant Frequency
-
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
0.5mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.24ohm
DC Current Rating
1.1Arms
Product Range
MLJ Series
Inductor Construction
Shielded
Product Length
1mm
Product Height
0.5mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
