Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoMLH2012F22NKT000
Newark Part No.80AK3134
Product RangeMLH Series
Your Part Number
1,550 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.178 |
| 25+ | $0.168 |
| 50+ | $0.160 |
| 100+ | $0.152 |
| 250+ | $0.151 |
| 1000+ | $0.126 |
| 2500+ | $0.119 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$1.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMLH2012F22NKT000
Newark Part No.80AK3134
Product RangeMLH Series
Inductance22nH
DC Resistance Max0.044ohm
Self Resonant Frequency-
DC Current Rating1.85A
Inductor Case / Package0805 [2012 Metric]
Product RangeMLH Series
Inductance Tolerance± 10%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height0.85mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22nH
Self Resonant Frequency
-
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.044ohm
DC Current Rating
1.85A
Product Range
MLH Series
Inductor Construction
Shielded
Product Length
2mm
Product Height
0.85mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability