Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoHPL505032F180NMCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.11AN4422
Product RangeHPL Series
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.870 |
| 10+ | $3.710 |
| 25+ | $3.450 |
| 50+ | $3.150 |
| 100+ | $2.860 |
| 250+ | $2.540 |
| 1000+ | $2.170 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoHPL505032F180NMCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.11AN4422
Product RangeHPL Series
Inductance80nH
RMS Current (Irms)34A
Inductor ConstructionShielded
Saturation Current (Isat)43A
Product RangeHPL Series
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max770ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
80nH
Inductor Construction
Shielded
Product Range
HPL Series
DC Resistance Max
770ohm
Product Length
5mm
Product Height
3.2mm
RMS Current (Irms)
34A
Saturation Current (Isat)
43A
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
