Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK HHM2919A2 Filter, Coupler, 4 Pins, 2.4GHz to 2.5GHz, 0402 [1005 Metric]](https://www.newark.com/productimages/standard/en_US/5229076.jpg)
ManufacturerTDK
Manufacturer Part NoHHM2919A2Copy
Newark Part No.08X4182
Product RangeHHM Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoHHM2919A2Copy
Newark Part No.08X4182
Product RangeHHM Series
Technical Datasheet
Filter TypeCoupler
No. of Pins4Pins
Filter Case / Package0402 [1005 Metric]
Pass Band Frequency2.4GHz a 2.5GHz
RF Filter ApplicationsWLAN
Product RangeHHM Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Filter Type
Coupler
Filter Case / Package
0402 [1005 Metric]
RF Filter Applications
WLAN
SVHC
No SVHC (15-Jan-2018)
No. of Pins
4Pins
Pass Band Frequency
2.4GHz a 2.5GHz
Product Range
HHM Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
