Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoFS1406-0600-ASCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.69AH7904
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $7.100 |
| 10+ | $5.770 |
| 25+ | $5.310 |
| 50+ | $5.160 |
| 100+ | $4.410 |
| 250+ | $4.190 |
| 500+ | $4.110 |
Price for:Each
Minimum: 1
Multiple: 1
$7.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoFS1406-0600-ASCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.69AH7904
Technical Datasheet
Regulator Output TypeFixed
Output TypeFixed
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min4.5V
Input Voltage Max16V
Max Output Current6A
Output Current6A
IC Case / PackageSMD
No. of Pins17Pins
IC MountingSurface Mount
Output Voltage - Nom600mV
Output Voltage Nom600mV
Output Voltage Min600mV
Output Voltage Max2.64V
Switching Frequency Typ2MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCTo Be Advised
DC / DC Converter IC CaseSMD
Switching Frequency2MHz
Technical Specifications
Regulator Output Type
Fixed
No. of Outputs
1Outputs
Input Voltage Min
4.5V
Max Output Current
6A
IC Case / Package
SMD
IC Mounting
Surface Mount
Output Voltage Nom
600mV
Output Voltage Max
2.64V
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
SVHC
To Be Advised
Switching Frequency
2MHz
Output Type
Fixed
Topology
Buck (Step Down)
Input Voltage Max
16V
Output Current
6A
No. of Pins
17Pins
Output Voltage - Nom
600mV
Output Voltage Min
600mV
Switching Frequency Typ
2MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
DC / DC Converter IC Case
SMD
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
