Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoERU27M-8R5LCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel25AM6472RL
Cut Tape25AM6472
Product RangeERU27M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.880 | $9.88 |
| Total Price | $9.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.880 |
| 25+ | $7.780 |
| 50+ | $7.620 |
| 100+ | $7.470 |
| 250+ | $7.310 |
| 500+ | $7.160 |
| 5000+ | $7.000 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoERU27M-8R5LCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel25AM6472RL
Cut Tape25AM6472
Product RangeERU27M Series
Inductance8.5µH
RMS Current (Irms)36A
Inductor ConstructionWirewound/Shielded
Saturation Current (Isat)46A
Product RangeERU27M Series
Inductor Case / Package-
DC Resistance Max1.66mohm
Inductance Tolerance± 15%
Product Length25.55mm
Product Width27.1mm
Product Height16.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
8.5µH
Inductor Construction
Wirewound/Shielded
Product Range
ERU27M Series
DC Resistance Max
1.66mohm
Product Length
25.55mm
Product Height
16.4mm
RMS Current (Irms)
36A
Saturation Current (Isat)
46A
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
27.1mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
