Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoDPX252500DT-5217A1Copy
Newark Part No.08X4167
Product RangeDPX25 Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoDPX252500DT-5217A1Copy
Newark Part No.08X4167
Product RangeDPX25 Series
Technical Datasheet
No. of Pins9 Pin
Filter Case / Package1008 [2520 Metric]
Diplexer ApplicationsBluetooth, GPS
Product RangeDPX25 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Pins
9 Pin
Diplexer Applications
Bluetooth, GPS
SVHC
No SVHC (15-Jan-2018)
Filter Case / Package
1008 [2520 Metric]
Product Range
DPX25 Series
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
