Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoDEA251002LT-5048A1Copy
Newark Part No.93AK8390
Product RangeDEA Series
Your Part Number
1,190 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.531 |
| 25+ | $0.501 |
| 50+ | $0.473 |
| 100+ | $0.447 |
| 250+ | $0.420 |
| 1000+ | $0.398 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$5.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoDEA251002LT-5048A1Copy
Newark Part No.93AK8390
Product RangeDEA Series
Filter TypeLow Pass
No. of Pins4Pins
Filter Case / Package1008 [2520 Metric]
No. of Pins4 Pin
Pass Band Frequency5MHz to 1002MHz
RF Filter ApplicationsSTB
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeDEA Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Filter Type
Low Pass
Filter Case / Package
1008 [2520 Metric]
Pass Band Frequency
5MHz to 1002MHz
Operating Temperature Min
-40°C
Product Range
DEA Series
No. of Pins
4Pins
No. of Pins
4 Pin
RF Filter Applications
STB
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
