Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoDEA200960LT-5055B1
Newark Part No.97AK2183
Product RangeDEA Series
Your Part Number
3,610 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.338 |
| 10+ | $0.318 |
| 25+ | $0.300 |
| 50+ | $0.282 |
| 100+ | $0.265 |
| 250+ | $0.248 |
| 1000+ | $0.234 |
| 2500+ | $0.222 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoDEA200960LT-5055B1
Newark Part No.97AK2183
Product RangeDEA Series
Filter TypeLow Pass
No. of Pins3Pins
Filter Case / Package0805 [2012 Metric]
No. of Pins3 Pin
Pass Band Frequency698MHz to 960MHz
RF Filter ApplicationsGSM, LTE, UMTS, 5G
Operating Temperature Min-40°C
Operating Temperature Max90°C
Product RangeDEA Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Filter Type
Low Pass
Filter Case / Package
0805 [2012 Metric]
Pass Band Frequency
698MHz to 960MHz
Operating Temperature Min
-40°C
Product Range
DEA Series
No. of Pins
3Pins
No. of Pins
3 Pin
RF Filter Applications
GSM, LTE, UMTS, 5G
Operating Temperature Max
90°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
