Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoDEA162400HT-8053A1
Newark Part No.93AK8388
Product RangeDEA Series
Your Part Number
7,790 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.250 |
| 10+ | $0.236 |
| 25+ | $0.222 |
| 50+ | $0.209 |
| 100+ | $0.196 |
| 250+ | $0.184 |
| 1000+ | $0.174 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoDEA162400HT-8053A1
Newark Part No.93AK8388
Product RangeDEA Series
Filter TypeHigh Pass
No. of Pins4Pins
Filter Case / Package0603 [1608 Metric]
No. of Pins4 Pin
Pass Band Frequency2400MHz to 2500MHz
RF Filter ApplicationsBluetooth, WLAN
Operating Temperature Min-40°C
Operating Temperature Max90°C
Product RangeDEA Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Filter Type
High Pass
Filter Case / Package
0603 [1608 Metric]
Pass Band Frequency
2400MHz to 2500MHz
Operating Temperature Min
-40°C
Product Range
DEA Series
No. of Pins
4Pins
No. of Pins
4 Pin
RF Filter Applications
Bluetooth, WLAN
Operating Temperature Max
90°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability