Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoDEA106138BT-3117A1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.11AN2461
Product RangeDEA10-B Series
Your Part Number
9,760 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.404 |
| 30+ | $0.339 |
| 100+ | $0.311 |
| 250+ | $0.213 |
| 500+ | $0.177 |
| 1000+ | $0.149 |
| 2500+ | $0.117 |
| 5000+ | $0.098 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$4.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoDEA106138BT-3117A1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.11AN2461
Product RangeDEA10-B Series
RF Filter TypeBand Pass
Filter Case / Package0402 [1005 Metric]
No. of Pins6 Pin
Pass Band Frequency5.15GHz to 7.125GHz
RF Filter ApplicationsWLAN
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeDEA10-B Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RF Filter Type
Band Pass
No. of Pins
6 Pin
RF Filter Applications
WLAN
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Filter Case / Package
0402 [1005 Metric]
Pass Band Frequency
5.15GHz to 7.125GHz
Operating Temperature Min
-40°C
Product Range
DEA10-B Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
