Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CNA5L1X7R1H475K160AE SMD Multilayer Ceramic Capacitor, 4.7 µF, 50 V, 1206 [3216 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/71AH3054-40.jpg)
ManufacturerTDK
Manufacturer Part NoCNA5L1X7R1H475K160AECopy
Newark Part No.
Re-Reel38AJ3485
Cut Tape38AJ3485
Product RangeCNA Series
Also Known AsCNA5L1X7R1H475KT000A
Your Part Number
5,095 In Stock
Need more?
1845 Delivery in 1-3 Business Days(US stock)
3250 Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.227 | $0.23 |
| Total Price | $0.23 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.280 | $0.227 |
| 10+ | $0.677 | $0.227 |
| 25+ | $0.659 | $0.227 |
| 50+ | $0.641 | $0.227 |
| 100+ | $0.625 | $0.227 |
| 250+ | $0.566 | $0.227 |
| 1000+ | $0.508 | $0.227 |
| 2500+ | $0.471 | $0.227 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCNA5L1X7R1H475K160AECopy
Newark Part No.
Re-Reel38AJ3485
Cut Tape38AJ3485
Product RangeCNA Series
Also Known AsCNA5L1X7R1H475KT000A
Technical Datasheet
Capacitance4.7µF
Voltage(DC)50V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeCNA Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Product Range
CNA Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
