Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | CNA5L1X7R1H225K160AECopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel38AJ3484RL Cut Tape38AJ3484 |
| Product Range | CNA Series |
| Your Part Number | |
| Technical Datasheet |
40 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.881 | $4.40 |
| Total Price | $4.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.881 |
| 10+ | $0.572 |
| 15+ | $0.542 |
| 25+ | $0.512 |
| 50+ | $0.481 |
| 125+ | $0.451 |
| 250+ | $0.417 |
| 500+ | $0.382 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | CNA5L1X7R1H225K160AECopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel38AJ3484RL Cut Tape38AJ3484 |
| Product Range | CNA Series |
| Technical Datasheet | |
| Capacitance | 2.2µF |
| Voltage(DC) | 50V |
| Capacitor Case / Package | 1206 [3216 Metric] |
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | X7R |
| Product Range | CNA Series |
| Product Length | 3.2mm |
| Product Width | 1.6mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 2.2µF |
|---|---|
| Capacitor Case / Package | 1206 [3216 Metric] |
| Dielectric Characteristic | X7R |
| Product Length | 3.2mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
| Voltage(DC) | 50V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Product Range | CNA Series |
| Product Width | 1.6mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for CNA5L1X7R1H225K160AE
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
