Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoCLF10060NIT-330M-DCopy
Newark Part No.01AC4794
Product RangeCLF-NI-D Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoCLF10060NIT-330M-DCopy
Newark Part No.01AC4794
Product RangeCLF-NI-D Series
Inductance33µH
RMS Current (Irms)2.9A
Inductor ConstructionShielded
Saturation Current (Isat)2.15A
Product RangeCLF-NI-D Series
Power Inductor Case10.1mm x 10mm x 6mm
Inductor Case / Package-
DC Resistance Max0.061ohm
Inductance Tolerance± 20%
Product Length10.1mm
Product Width10mm
Product Height6mm
SVHCTo Be Advised
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
CLF-NI-D Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
To Be Advised
RMS Current (Irms)
2.9A
Saturation Current (Isat)
2.15A
Power Inductor Case
10.1mm x 10mm x 6mm
DC Resistance Max
0.061ohm
Product Length
10.1mm
Product Height
6mm
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
