Print Page
Product Information
ManufacturerTDK
Manufacturer Part NoCLF10060NIT-100M-DCopy
Newark Part No.01AC4786
Product RangeCLF-NI-D
Technical Datasheet
Inductance10µH
RMS Current (Irms)5.8A
Inductor ConstructionShielded
Saturation Current (Isat)3.6A
Product RangeCLF-NI-D
Power Inductor Case10.1mm x 10mm x 6mm
DC Resistance Max0.017ohm
Inductor Case / Package-
Inductance Tolerance± 20%
Product Length10.1mm
Product Width10mm
Product Height6mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
CLF-NI-D
DC Resistance Max
0.017ohm
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (14-Jun-2023)
RMS Current (Irms)
5.8A
Saturation Current (Isat)
3.6A
Power Inductor Case
10.1mm x 10mm x 6mm
Inductor Case / Package
-
Product Length
10.1mm
Product Height
6mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate

