Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CKG57KX7S2A106M335JH SMD Multilayer Ceramic Capacitor, CKG Series, 10 µF, 100 V, 2220 [5750 Metric], ± 20%, X7S](https://www.newark.com/productimages/standard/en_US/4713698.jpg)
ManufacturerTDK
Manufacturer Part NoCKG57KX7S2A106M335JHCopy
Newark Part No.87R2619
Product RangeMEGACAP CKG Series
Also Known AsCKG57KX7S2A106MT009W
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoCKG57KX7S2A106M335JHCopy
Newark Part No.87R2619
Product RangeMEGACAP CKG Series
Also Known AsCKG57KX7S2A106MT009W
Technical Datasheet
Capacitance10µF
Voltage(DC)100V
Capacitor Case / Package2220 [5750 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7S
Product RangeMEGACAP CKG Series
Product Length5.7mm
Product Width5mm
Capacitor TerminalsL-Lead
Qualification-
Operating Temperature Min-55°C
Operating Temperature Max125°C
MSL-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
2220 [5750 Metric]
Dielectric Characteristic
X7S
Product Length
5.7mm
Capacitor Terminals
L-Lead
Operating Temperature Min
-55°C
MSL
-
Voltage(DC)
100V
Capacitance Tolerance
± 20%
Product Range
MEGACAP CKG Series
Product Width
5mm
Qualification
-
Operating Temperature Max
125°C
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
