Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CKG57KX7R1V476M335JH SMD Multilayer Ceramic Capacitor, 47 µF, 35 V, 2220 [5750 Metric], ± 20%, X7R](https://www.newark.com/productimages/standard/en_US/71AH2993-40.jpg)
ManufacturerTDK
Manufacturer Part NoCKG57KX7R1V476M335JHCopy
Newark Part No.67AK8588
Product RangeMEGACAP CKG Series
Also Known AsCKG57KX7R1V476MT009W
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoCKG57KX7R1V476M335JHCopy
Newark Part No.67AK8588
Product RangeMEGACAP CKG Series
Also Known AsCKG57KX7R1V476MT009W
Technical Datasheet
Capacitance47µF
Voltage(DC)35V
Voltage(AC)-
Capacitor Case / Package2220 [5750 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7R
Product RangeMEGACAP CKG Series
Product Length6mm
Product Width5mm
Capacitor TerminalsL-Lead
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitance
47µF
Voltage(AC)
-
Capacitance Tolerance
± 20%
Product Range
MEGACAP CKG Series
Product Width
5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
35V
Capacitor Case / Package
2220 [5750 Metric]
Dielectric Characteristic
X7R
Product Length
6mm
Capacitor Terminals
L-Lead
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
