Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CKG45KX7S2A475M290JH SMD Multilayer Ceramic Capacitor, 4.7 µF, 100 V, 1812 [4532 Metric], ± 20%, X7S](https://www.newark.com/productimages/standard/en_US/53W0086-40.jpg)
ManufacturerTDK
Manufacturer Part NoCKG45KX7S2A475M290JHCopy
Newark Part No.53W0086
Product RangeMEGACAP CKG Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoCKG45KX7S2A475M290JHCopy
Newark Part No.53W0086
Product RangeMEGACAP CKG Series
Capacitance4.7µF
Voltage(DC)100V
Voltage(AC)-
Capacitor Case / Package1812 [4532 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7S
Product RangeMEGACAP CKG Series
Product Length5mm
Product Width3.5mm
Capacitor TerminalsL-Lead
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Capacitance
4.7µF
Voltage(AC)
-
Capacitance Tolerance
± 20%
Product Range
MEGACAP CKG Series
Product Width
3.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (16-Jul-2019)
Voltage(DC)
100V
Capacitor Case / Package
1812 [4532 Metric]
Dielectric Characteristic
X7S
Product Length
5mm
Capacitor Terminals
L-Lead
Operating Temperature Max
125°C
MSL
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
