Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CKG45KX7R1C106M290JH SMD Multilayer Ceramic Capacitor, 10 µF, 16 V, 1812 [4532 Metric], ± 20%, X7R](https://www.newark.com/productimages/standard/en_US/41T2765-40.jpg)
ManufacturerTDK
Manufacturer Part NoCKG45KX7R1C106M290JHCopy
Newark Part No.41T2765
Product RangeMEGACAP CKG Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoCKG45KX7R1C106M290JHCopy
Newark Part No.41T2765
Product RangeMEGACAP CKG Series
Technical Datasheet
Capacitance10µF
Voltage(DC)16V
Voltage(AC)-
Capacitor Case / Package1812 [4532 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7R
Product RangeMEGACAP CKG Series
Product Length5mm
Product Width3.5mm
Capacitor TerminalsL-Lead
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Capacitance
10µF
Voltage(AC)
-
Capacitance Tolerance
± 20%
Product Range
MEGACAP CKG Series
Product Width
3.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (16-Jul-2019)
Voltage(DC)
16V
Capacitor Case / Package
1812 [4532 Metric]
Dielectric Characteristic
X7R
Product Length
5mm
Capacitor Terminals
L-Lead
Operating Temperature Max
125°C
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
