Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoCGA8R4C0G2J473J320KACopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel29AJ4704
Re-Reel83AK0283RL
Cut Tape83AK0283
Product RangeCGA Series
Your Part Number
554 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.900 | $2.90 |
| Total Price | $2.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.900 |
| 25+ | $2.020 |
| 100+ | $1.590 |
| 250+ | $1.460 |
| 500+ | $1.320 |
| 1000+ | $1.260 |
| 5000+ | $1.200 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $1.250 |
| 1000+ | $1.220 |
| 1500+ | $1.180 |
| 2500+ | $1.160 |
| 5000+ | $1.130 |
| 12500+ | $1.110 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA8R4C0G2J473J320KACopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel29AJ4704
Re-Reel83AK0283RL
Cut Tape83AK0283
Product RangeCGA Series
Capacitance0.047µF
Voltage(DC)630V
Capacitor Case / Package1812 [4532 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeCGA Series
Product Length4.58mm
Product Width3.2mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.047µF
Capacitor Case / Package
1812 [4532 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
4.58mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
630V
Capacitance Tolerance
± 5%
Product Range
CGA Series
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
