Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoCGA6P4C0G2J333J250AA
Newark Part No.
Full Reel40Y2350
Re-Reel80X3208
Cut Tape80X3208
Product RangeCGA Series
Also Known AsCGA6P4C0G2J333JT0Y0N
Your Part Number
Technical Datasheet
3,029 In Stock
Need more?
2000 Delivery in 1-3 Business Days(US stock)
1029 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.02 |
| 10+ | $0.62 |
| 25+ | $0.60 |
| 50+ | $0.58 |
| 100+ | $0.57 |
| 250+ | $0.50 |
| 1000+ | $0.44 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.47 |
| 2000+ | $0.45 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA6P4C0G2J333J250AA
Newark Part No.
Full Reel40Y2350
Re-Reel80X3208
Cut Tape80X3208
Product RangeCGA Series
Also Known AsCGA6P4C0G2J333JT0Y0N
Technical Datasheet
Capacitance0.033µF
Voltage(DC)630V
Voltage(AC)-
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeCGA Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.033µF
Voltage(AC)
-
Capacitance Tolerance
± 5%
Product Range
CGA Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
630V
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for CGA6P4C0G2J333J250AA
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate