Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA6P3X7S1H106M250AE SMD Multilayer Ceramic Capacitor, 10 µF, 50 V, 1210 [3225 Metric], ± 20%, X7S](https://www.newark.com/productimages/standard/en_US/2211161-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA6P3X7S1H106M250AECopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel40Y2348
Cut Tape62W5997
Product RangeCGA Series
Also Known AsCGA6P3X7S1H106MT0Y0S
Your Part Number
5,783 In Stock
5,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.550 | $1.55 |
| Total Price | $1.55 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.550 |
| 25+ | $0.869 |
| 100+ | $0.808 |
| 250+ | $0.756 |
| 500+ | $0.704 |
| 1000+ | $0.673 |
| 5000+ | $0.601 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.639 |
| 2000+ | $0.620 |
| 3000+ | $0.601 |
| 5000+ | $0.589 |
| 10000+ | $0.577 |
| 25000+ | $0.565 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA6P3X7S1H106M250AECopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel40Y2348
Cut Tape62W5997
Product RangeCGA Series
Also Known AsCGA6P3X7S1H106MT0Y0S
Technical Datasheet
Capacitance10µF
Voltage(DC)50V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7S
Product RangeCGA Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsFlexible Termination
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X7S
Product Length
3.2mm
Capacitor Terminals
Flexible Termination
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 20%
Product Range
CGA Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Alternatives for CGA6P3X7S1H106M250AE
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
