Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA6P3X7S1H106M250AE SMD Multilayer Ceramic Capacitor, 10 µF, 50 V, 1210 [3225 Metric], ± 20%, X7S](https://www.newark.com/productimages/standard/en_US/80X3164-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA6P3X7S1H106M250AECopy
Newark Part No.
Full Reel40Y2348
Re-Reel62W5997
Cut Tape62W5997
Product RangeCGA Series
Also Known AsCGA6P3X7S1H106MT0Y0S
Your Part Number
17,783 In Stock
Need more?
6783 Delivery in 1-3 Business Days(US stock)
11000 Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.376 | $0.38 |
| Total Price | $0.38 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.530 | $0.376 |
| 10+ | $0.847 | $0.376 |
| 25+ | $0.820 | $0.376 |
| 50+ | $0.793 | $0.376 |
| 100+ | $0.766 | $0.376 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.625 |
| 2000+ | $0.613 |
| 4000+ | $0.600 |
| 6000+ | $0.586 |
| 10000+ | $0.569 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA6P3X7S1H106M250AECopy
Newark Part No.
Full Reel40Y2348
Re-Reel62W5997
Cut Tape62W5997
Product RangeCGA Series
Also Known AsCGA6P3X7S1H106MT0Y0S
Technical Datasheet
Capacitance10µF
Voltage(DC)50V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7S
Product RangeCGA Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsFlexible Termination
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X7S
Product Length
3.2mm
Capacitor Terminals
Flexible Termination
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 20%
Product Range
CGA Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Alternatives for CGA6P3X7S1H106M250AE
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
