Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoCGA6P1X7R1E106K250ACCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel68AH9344
Re-Reel87AK9783RL
Cut Tape87AK9783
Product RangeCGA Series
Also Known AsCGA6P1X7R1E106KT0Y0N
Your Part Number
2,388 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.887 | $0.89 |
| Total Price | $0.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.887 |
| 25+ | $0.463 |
| 100+ | $0.425 |
| 250+ | $0.393 |
| 500+ | $0.361 |
| 1000+ | $0.322 |
| 2500+ | $0.300 |
| 5000+ | $0.294 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.327 |
| 2000+ | $0.320 |
| 3000+ | $0.314 |
| 5000+ | $0.307 |
| 10000+ | $0.301 |
| 25000+ | $0.294 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA6P1X7R1E106K250ACCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel68AH9344
Re-Reel87AK9783RL
Cut Tape87AK9783
Product RangeCGA Series
Also Known AsCGA6P1X7R1E106KT0Y0N
Technical Datasheet
Capacitance10µF
Voltage(DC)25V
Voltage(AC)-
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeCGA Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
CGA Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
25V
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for CGA6P1X7R1E106K250AC
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
