Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoCGA6N3X7R2A225M230AE
Newark Part No.52W9897
Product RangeCGA Series
Your Part Number
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.230 |
| 10+ | $0.669 |
| 25+ | $0.653 |
| 50+ | $0.637 |
| 100+ | $0.620 |
| 250+ | $0.570 |
| 1000+ | $0.520 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA6N3X7R2A225M230AE
Newark Part No.52W9897
Product RangeCGA Series
Technical Datasheet
Capacitance2.2µF
Voltage(DC)100V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7R
Product RangeCGA Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
2.2µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
MSL
-
Voltage(DC)
100V
Capacitance Tolerance
± 20%
Product Range
CGA Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Alternatives for CGA6N3X7R2A225M230AE
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability