Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoCGA5L3X7T2E224K160AA
Newark Part No.
Re-Reel52W9875
Cut Tape52W9875
Product RangeCGA Series
Also Known AsCGA5L3X7T2E224KT0Y0N
Your Part Number
1,654 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.152 | $0.15 |
| Total Price | $0.15 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.757 | $0.152 |
| 10+ | $0.387 | $0.152 |
| 25+ | $0.376 | $0.152 |
| 50+ | $0.365 | $0.152 |
| 100+ | $0.355 | $0.152 |
| 250+ | $0.311 | $0.152 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA5L3X7T2E224K160AA
Newark Part No.
Re-Reel52W9875
Cut Tape52W9875
Product RangeCGA Series
Also Known AsCGA5L3X7T2E224KT0Y0N
Technical Datasheet
Capacitance0.22µF
Voltage(DC)250V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7T
Product RangeCGA Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Alternatives for CGA5L3X7T2E224K160AA
2 Products Found
Technical Specifications
Capacitance
0.22µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7T
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
250V
Capacitance Tolerance
± 10%
Product Range
CGA Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
