Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoCGA5L3X7S2A225M160AECopy
Newark Part No.
Full Reel40Y2325
Re-Reel52W9874
Cut Tape52W9874
Product RangeCGA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.180 | $5.90 |
| Total Price | $5.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.180 |
| 10+ | $0.742 |
| 25+ | $0.685 |
| 50+ | $0.627 |
| 100+ | $0.570 |
| 250+ | $0.522 |
| 1000+ | $0.475 |
| 2500+ | $0.441 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.436 |
| 4000+ | $0.424 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA5L3X7S2A225M160AECopy
Newark Part No.
Full Reel40Y2325
Re-Reel52W9874
Cut Tape52W9874
Product RangeCGA Series
Technical Datasheet
Capacitance2.2µF
Voltage(DC)100V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7S
Product RangeCGA Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
2.2µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7S
Product Length
3.2mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
100V
Capacitance Tolerance
± 20%
Product Range
CGA Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Alternatives for CGA5L3X7S2A225M160AE
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
