Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA5L3X7R2E333K160AA SMD Multilayer Ceramic Capacitor, 0.033 µF, 250 V, 1206 [3216 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/52W9854-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA5L3X7R2E333K160AACopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel52W9870
Cut Tape52W9870
Product RangeCGA Series
Also Known AsCGA5L3X7R2E333KT0Y0U
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.368 | $1.84 |
| Total Price | $1.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.368 |
| 10+ | $0.292 |
| 25+ | $0.273 |
| 50+ | $0.254 |
| 100+ | $0.235 |
| 250+ | $0.206 |
| 1000+ | $0.178 |
| 2500+ | $0.108 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA5L3X7R2E333K160AACopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel52W9870
Cut Tape52W9870
Product RangeCGA Series
Also Known AsCGA5L3X7R2E333KT0Y0U
Technical Datasheet
Capacitance0.033µF
Voltage(DC)250V
Voltage(AC)-
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeCGA Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.033µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
CGA Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
250V
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Alternatives for CGA5L3X7R2E333K160AA
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
