Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA5L3X7R1H475K160AB SMD Multilayer Ceramic Capacitor, 4.7 µF, 50 V, 1206 [3216 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/29AJ5052-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA5L3X7R1H475K160ABCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Full Reel94AC7470
Re-Reel45AC4432RL
Cut Tape45AC4432
Product RangeCGA Series
Also Known AsCGA5L3X7R1H475KT000N
Your Part Number
1,925 In Stock
70,450 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.695 | $0.70 |
| Total Price | $0.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.695 |
| 25+ | $0.334 |
| 100+ | $0.303 |
| 250+ | $0.278 |
| 500+ | $0.252 |
| 1000+ | $0.230 |
| 2500+ | $0.208 |
| 5000+ | $0.191 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.194 |
| 4000+ | $0.179 |
| 6000+ | $0.175 |
| 10000+ | $0.172 |
| 20000+ | $0.168 |
| 50000+ | $0.165 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA5L3X7R1H475K160ABCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Full Reel94AC7470
Re-Reel45AC4432RL
Cut Tape45AC4432
Product RangeCGA Series
Also Known AsCGA5L3X7R1H475KT000N
Technical Datasheet
Capacitance4.7µF
Voltage(DC)50V
Voltage(AC)-
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeCGA Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
4.7µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
CGA Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
50V
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for CGA5L3X7R1H475K160AB
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
