Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | CGA5L3X7R1H105M160AECopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Re-Reel52W9864RL Cut Tape52W9864 |
| Product Range | CGA Series |
| Your Part Number | |
| Technical Datasheet |
844 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.523 | $2.62 |
| Total Price | $2.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.523 |
| 10+ | $0.325 |
| 15+ | $0.299 |
| 25+ | $0.272 |
| 50+ | $0.246 |
| 125+ | $0.222 |
| 250+ | $0.202 |
| 500+ | $0.181 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | CGA5L3X7R1H105M160AECopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Re-Reel52W9864RL Cut Tape52W9864 |
| Product Range | CGA Series |
| Technical Datasheet | |
| Capacitance | 1µF |
| Voltage(DC) | 50V |
| Capacitor Case / Package | 1206 [3216 Metric] |
| Capacitance Tolerance | ± 20% |
| Dielectric Characteristic | X7R |
| Product Range | CGA Series |
| Product Length | 3.2mm |
| Product Width | 1.6mm |
| Capacitor Terminals | SMD |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 1µF |
|---|---|
| Capacitor Case / Package | 1206 [3216 Metric] |
| Dielectric Characteristic | X7R |
| Product Length | 3.2mm |
| Capacitor Terminals | SMD |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
| Voltage(DC) | 50V |
|---|---|
| Capacitance Tolerance | ± 20% |
| Product Range | CGA Series |
| Product Width | 1.6mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for CGA5L3X7R1H105M160AE
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
