Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA5L2X7R2A104K160AA SMD Multilayer Ceramic Capacitor, 0.1 µF, 100 V, 1206 [3216 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/72AK6120-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA5L2X7R2A104K160AACopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel68AK4128
Re-Reel72AK6120RL
Cut Tape72AK6120
Product RangeCGA Series
Also Known AsCGA5L2X7R2A104KT0Y0U
Your Part Number
10,425 In Stock
28,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.251 | $0.25 |
| Total Price | $0.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.251 |
| 25+ | $0.113 |
| 100+ | $0.101 |
| 250+ | $0.091 |
| 500+ | $0.081 |
| 1000+ | $0.075 |
| 2500+ | $0.066 |
| 5000+ | $0.059 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.076 |
| 4000+ | $0.073 |
| 6000+ | $0.069 |
| 10000+ | $0.068 |
| 20000+ | $0.066 |
| 50000+ | $0.065 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA5L2X7R2A104K160AACopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel68AK4128
Re-Reel72AK6120RL
Cut Tape72AK6120
Product RangeCGA Series
Also Known AsCGA5L2X7R2A104KT0Y0U
Technical Datasheet
Capacitance0.1µF
Voltage(DC)100V
Voltage(AC)-
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeCGA Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.1µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
CGA Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
100V
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
