Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoCGA5K4X7R2J223M130AECopy
Newark Part No.
Re-Reel52W9836
Cut Tape52W9836
Product RangeCGA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.430 | $2.15 |
| Total Price | $2.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.430 |
| 10+ | $0.203 |
| 25+ | $0.197 |
| 50+ | $0.190 |
| 100+ | $0.184 |
| 250+ | $0.162 |
| 1000+ | $0.140 |
| 2500+ | $0.127 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA5K4X7R2J223M130AECopy
Newark Part No.
Re-Reel52W9836
Cut Tape52W9836
Product RangeCGA Series
Technical Datasheet
Capacitance0.022µF
Voltage(DC)630V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeCGA Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.022µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
MSL
-
Voltage(DC)
630V
Capacitance Tolerance
± 10%
Product Range
CGA Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Alternatives for CGA5K4X7R2J223M130AE
7 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
