Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA5H4X7R2J103K115AA SMD Multilayer Ceramic Capacitor, 0.01 µF, 630 V, 1206 [3216 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/03AM5055-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA5H4X7R2J103K115AACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel52W9826
Cut Tape52W9826
Product RangeCGA Series
Also Known AsCGA5H4X7R2J103KT0Y0U
Your Part Number
6,020 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.254 | $0.25 |
| Total Price | $0.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.254 |
| 10+ | $0.113 |
| 25+ | $0.109 |
| 50+ | $0.105 |
| 100+ | $0.101 |
| 250+ | $0.087 |
| 1000+ | $0.074 |
| 2500+ | $0.069 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA5H4X7R2J103K115AACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel52W9826
Cut Tape52W9826
Product RangeCGA Series
Also Known AsCGA5H4X7R2J103KT0Y0U
Technical Datasheet
Capacitance0.01µF
Voltage(DC)630V
Voltage(AC)-
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeCGA Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.01µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
CGA Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
630V
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Alternatives for CGA5H4X7R2J103K115AA
8 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
