Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA5C4C0G2J151J060AA SMD Multilayer Ceramic Capacitor, CGA Series, 150 pF, 5%, C0G / NP0, 630 V, 1206 [3216 Metric] RoHS Compliant: Yes](https://www.newark.com/productimages/standard/en_GB/3489842-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA5C4C0G2J151J060AACopy
Newark Part No.
Full Reel40Y2300
Re-Reel52W9790
Cut Tape52W9790
Product RangeCGA Series
Your Part Number
2,940 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.112 | $1.12 |
| Total Price | $1.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.112 |
| 25+ | $0.108 |
| 50+ | $0.104 |
| 100+ | $0.100 |
| 250+ | $0.086 |
| 1000+ | $0.073 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.060 |
| 8000+ | $0.058 |
| 16000+ | $0.057 |
| 24000+ | $0.056 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA5C4C0G2J151J060AACopy
Newark Part No.
Full Reel40Y2300
Re-Reel52W9790
Cut Tape52W9790
Product RangeCGA Series
Technical Datasheet
Capacitance150pF
Voltage(DC)630V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeCGA Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
150pF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
3.2mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
630V
Capacitance Tolerance
± 5%
Product Range
CGA Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for CGA5C4C0G2J151J060AA
6 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
