Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA4J3X7S2A105K125AE SMD Multilayer Ceramic Capacitor, 1 µF, 100 V, 0805 [2012 Metric], ± 10%, X7S](https://www.newark.com/productimages/standard/en_US/79Y4332-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA4J3X7S2A105K125AECopy
Newark Part No.79Y4102
Product RangeCGA Series
Also Known AsCGA4J3X7S2A105KT0Y0S
Your Part Number
60,000 In Stock
Need more?
2000 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
58000 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 2000+ | $0.148 |
| 4000+ | $0.140 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$296.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA4J3X7S2A105K125AECopy
Newark Part No.79Y4102
Product RangeCGA Series
Also Known AsCGA4J3X7S2A105KT0Y0S
Technical Datasheet
Capacitance1µF
Voltage(DC)100V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7S
Product RangeCGA Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X7S
Product Length
2.01mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Product Range
CGA Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for CGA4J3X7S2A105K125AE
7 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
