Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA4J2X7R1C105K125AA SMD Multilayer Ceramic Capacitor, 1 µF, 16 V, 0805 [2012 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/03AM5055-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA4J2X7R1C105K125AACopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Full Reel73AK0118
Re-Reel78AK3266
Cut Tape78AK3266
Product RangeCGA Series
Also Known AsCGA4J2X7R1C105KT0Y0N
Your Part Number
2,245 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.190 | $0.19 |
| Total Price | $0.19 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.190 |
| 10+ | $0.116 |
| 25+ | $0.101 |
| 50+ | $0.086 |
| 100+ | $0.072 |
| 250+ | $0.062 |
| 1000+ | $0.052 |
| 2500+ | $0.046 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.039 |
| 4000+ | $0.037 |
| 8000+ | $0.035 |
| 12000+ | $0.034 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA4J2X7R1C105K125AACopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Full Reel73AK0118
Re-Reel78AK3266
Cut Tape78AK3266
Product RangeCGA Series
Also Known AsCGA4J2X7R1C105KT0Y0N
Technical Datasheet
Capacitance1µF
Voltage(DC)16V
Voltage(AC)-
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeCGA Series
Product Length2mm
Product Width1.25mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
CGA Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
16V
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X7R
Product Length
2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
