Print Page
CGA4J2C0G2A822J125AA
SMD Multilayer Ceramic Capacitor, 8200 pF, 100 V, 0805 [2012 Metric], ± 5%, C0G / NP0
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA4J2C0G2A822J125AA SMD Multilayer Ceramic Capacitor, 8200 pF, 100 V, 0805 [2012 Metric], ± 5%, C0G / NP0](https://www.newark.com/productimages/standard/en_US/03AM5068-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA4J2C0G2A822J125AACopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel29AJ4638
Re-Reel71AK7514RL
Cut Tape71AK7514
Product RangeCGA Series
Also Known AsCGA4J2C0G2A822JT0Y0N
Your Part Number
3,930 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.325 | $0.32 |
| Total Price | $0.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.325 |
| 25+ | $0.144 |
| 100+ | $0.129 |
| 250+ | $0.116 |
| 500+ | $0.103 |
| 1000+ | $0.097 |
| 2500+ | $0.084 |
| 5000+ | $0.076 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.085 |
| 4000+ | $0.082 |
| 6000+ | $0.078 |
| 10000+ | $0.076 |
| 20000+ | $0.075 |
| 50000+ | $0.073 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA4J2C0G2A822J125AACopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel29AJ4638
Re-Reel71AK7514RL
Cut Tape71AK7514
Product RangeCGA Series
Also Known AsCGA4J2C0G2A822JT0Y0N
Technical Datasheet
Capacitance8200pF
Voltage(DC)100V
Voltage(AC)-
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeCGA Series
Product Length2mm
Product Width1.25mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
8200pF
Voltage(AC)
-
Capacitance Tolerance
± 5%
Product Range
CGA Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
100V
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
