Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA4J1X8L1A106K125AC SMD Multilayer Ceramic Capacitor, 10 µF, 10 V, 0805 [2012 Metric], ± 10%, X8L](https://www.newark.com/productimages/standard/en_US/68AK4487-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA4J1X8L1A106K125ACCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.78AH1436
Product RangeCGA Series
Also Known AsCGA4J1X8L1A106KT0Y0N
Your Part Number
90 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.747 |
| 10+ | $0.380 |
| 25+ | $0.369 |
| 50+ | $0.359 |
| 100+ | $0.348 |
| 250+ | $0.312 |
| 1000+ | $0.277 |
| 2500+ | $0.266 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA4J1X8L1A106K125ACCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.78AH1436
Product RangeCGA Series
Also Known AsCGA4J1X8L1A106KT0Y0N
Technical Datasheet
Capacitance10µF
Voltage(DC)10V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX8L
Product RangeCGA Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X8L
Product Length
2.01mm
Capacitor Terminals
Wraparound
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Product Range
CGA Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
