Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA4J1X7S1C106K125AC SMD Multilayer Ceramic Capacitor, 10 µF, 16 V, 0805 [2012 Metric], ± 10%, X7S](https://www.newark.com/productimages/standard/en_US/03AM5055-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA4J1X7S1C106K125ACCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel94AC7463
Re-Reel45AC4430RL
Cut Tape45AC4430
Product RangeCGA Series
Also Known AsCGA4J1X7S1C106KT000N
Your Part Number
6,619 In Stock
118,758 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.480 | $0.48 |
| Total Price | $0.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.480 |
| 25+ | $0.227 |
| 100+ | $0.205 |
| 250+ | $0.187 |
| 500+ | $0.168 |
| 1000+ | $0.163 |
| 2500+ | $0.140 |
| 5000+ | $0.128 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.165 |
| 4000+ | $0.152 |
| 6000+ | $0.149 |
| 10000+ | $0.146 |
| 20000+ | $0.143 |
| 50000+ | $0.140 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA4J1X7S1C106K125ACCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel94AC7463
Re-Reel45AC4430RL
Cut Tape45AC4430
Product RangeCGA Series
Also Known AsCGA4J1X7S1C106KT000N
Technical Datasheet
Capacitance10µF
Voltage(DC)16V
Voltage(AC)-
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7S
Product RangeCGA Series
Product Length2mm
Product Width1.25mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
CGA Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
16V
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X7S
Product Length
2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
