Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA4J1X7R1V225K125AC SMD Multilayer Ceramic Capacitor, 2.2 µF, 35 V, 0805 [2012 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/03AM5055-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA4J1X7R1V225K125ACCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel73AH9978
Re-Reel78Y9852RL
Cut Tape78Y9852
Product RangeCGA Series
Also Known AsCGA4J1X7R1V225KT0Y0E
Your Part Number
16,614 In Stock
32,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.444 | $0.44 |
| Total Price | $0.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.444 |
| 25+ | $0.210 |
| 100+ | $0.191 |
| 250+ | $0.175 |
| 500+ | $0.158 |
| 1000+ | $0.152 |
| 2500+ | $0.128 |
| 5000+ | $0.120 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.150 |
| 6000+ | $0.140 |
| 10000+ | $0.137 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA4J1X7R1V225K125ACCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel73AH9978
Re-Reel78Y9852RL
Cut Tape78Y9852
Product RangeCGA Series
Also Known AsCGA4J1X7R1V225KT0Y0E
Technical Datasheet
Capacitance2.2µF
Voltage(DC)35V
Voltage(AC)-
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeCGA Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
2.2µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
CGA Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
35V
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X7R
Product Length
2.01mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
