Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoCGA4J1X5R1C685M125ACCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel29AJ4632
Re-Reel71AK7513RL
Cut Tape71AK7513
Product RangeCGA Series
Your Part Number
1,565 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.489 | $2.44 |
| Total Price | $2.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.489 |
| 10+ | $0.231 |
| 15+ | $0.228 |
| 25+ | $0.225 |
| 50+ | $0.221 |
| 125+ | $0.218 |
| 250+ | $0.199 |
| 500+ | $0.180 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.144 |
| 4000+ | $0.139 |
| 6000+ | $0.133 |
| 10000+ | $0.130 |
| 20000+ | $0.128 |
| 50000+ | $0.125 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA4J1X5R1C685M125ACCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel29AJ4632
Re-Reel71AK7513RL
Cut Tape71AK7513
Product RangeCGA Series
Capacitance6.8µF
Voltage(DC)16V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeCGA Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max85°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
6.8µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X5R
Product Length
2.01mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
16V
Capacitance Tolerance
± 20%
Product Range
CGA Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
