Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoCGA3E3X7T0G106M080ABCopy
Newark Part No.64AK9578
Product RangeCGA Series
Your Part Number
2,605 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.514 |
| 10+ | $0.246 |
| 25+ | $0.239 |
| 50+ | $0.231 |
| 100+ | $0.224 |
| 250+ | $0.198 |
| 1000+ | $0.173 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA3E3X7T0G106M080ABCopy
Newark Part No.64AK9578
Product RangeCGA Series
Technical Datasheet
Capacitance10µF
Voltage(DC)4V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7T
Product RangeCGA Series
Product Length1.6mm
Product Width0.8mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X7T
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
4V
Capacitance Tolerance
± 20%
Product Range
CGA Series
Product Width
0.8mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
