Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA3E3X7R1H224K080AB SMD Multilayer Ceramic Capacitor, 0.22 µF, 50 V, 0603 [1608 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/05X9642-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA3E3X7R1H224K080ABCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel40Y2260
Re-Reel52W9710RL
Cut Tape52W9710
Product RangeCGA Series
Also Known AsCGA3E3X7R1H224KT0Y0N
Your Part Number
87,049 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.172 | $0.17 |
| Total Price | $0.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.172 |
| 25+ | $0.071 |
| 100+ | $0.064 |
| 250+ | $0.057 |
| 500+ | $0.049 |
| 1000+ | $0.045 |
| 2500+ | $0.040 |
| 5000+ | $0.034 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.032 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA3E3X7R1H224K080ABCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel40Y2260
Re-Reel52W9710RL
Cut Tape52W9710
Product RangeCGA Series
Also Known AsCGA3E3X7R1H224KT0Y0N
Technical Datasheet
Capacitance0.22µF
Voltage(DC)50V
Voltage(AC)-
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeCGA Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.22µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
CGA Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
50V
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X7R
Product Length
1.6mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for CGA3E3X7R1H224K080AB
7 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
