Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA3E3X7R1E334K080AB SMD Multilayer Ceramic Capacitor, 0.33 µF, 25 V, 0603 [1608 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/68AK4112-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA3E3X7R1E334K080ABCopy
Newark Part No.
Full Reel72AK6119
Re-Reel68AK4120
Cut Tape68AK4120
Product RangeCGA Series
Also Known AsCGA3E3X7R1E334KT0Y0N
Your Part Number
55,378 In Stock
Need more?
31378 Delivery in 1-3 Business Days(US stock)
24000 Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.016 | $0.02 |
| Total Price | $0.02 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.172 | $0.016 |
| 25+ | $0.070 | $0.016 |
| 50+ | $0.066 | $0.016 |
| 100+ | $0.062 | $0.016 |
| 250+ | $0.055 | $0.016 |
| 500+ | $0.048 | $0.016 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.034 |
| 8000+ | $0.033 |
| 16000+ | $0.032 |
| 24000+ | $0.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA3E3X7R1E334K080ABCopy
Newark Part No.
Full Reel72AK6119
Re-Reel68AK4120
Cut Tape68AK4120
Product RangeCGA Series
Also Known AsCGA3E3X7R1E334KT0Y0N
Technical Datasheet
Capacitance0.33µF
Voltage(DC)25V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeCGA Series
Product Length1.6mm
Product Width0.8mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.33µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X7R
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Product Range
CGA Series
Product Width
0.8mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for CGA3E3X7R1E334K080AB
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
