Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA3E2C0G1H4R7C080AA SMD Multilayer Ceramic Capacitor, 4.7 pF, 50 V, 0603 [1608 Metric], ± 0.25pF, C0G / NP0](https://www.newark.com/productimages/standard/en_US/03AM5055-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA3E2C0G1H4R7C080AACopy
Newark Part No.
Re-Reel80X3170
Cut Tape80X3170
Product RangeCGA Series
Also Known AsCGA3E2C0G1H4R7CT0Y0N
Your Part Number
11,164 In Stock
Need more?
3909 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
7255 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.130 | $0.13 |
| Total Price | $0.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.130 |
| 10+ | $0.054 |
| 25+ | $0.052 |
| 50+ | $0.049 |
| 100+ | $0.047 |
| 250+ | $0.040 |
| 1000+ | $0.033 |
| 2500+ | $0.029 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA3E2C0G1H4R7C080AACopy
Newark Part No.
Re-Reel80X3170
Cut Tape80X3170
Product RangeCGA Series
Also Known AsCGA3E2C0G1H4R7CT0Y0N
Technical Datasheet
Capacitance4.7pF
Voltage(DC)50V
Voltage(AC)-
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 0.25pF
Dielectric CharacteristicC0G / NP0
Product RangeCGA Series
Product Length1.6mm
Product Width0.8mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
4.7pF
Voltage(AC)
-
Capacitance Tolerance
± 0.25pF
Product Range
CGA Series
Product Width
0.8mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
50V
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for CGA3E2C0G1H4R7C080AA
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
