![TDK CGA3E1X7T0G106M080AC SMD Multilayer Ceramic Capacitor, 10 µF, 4 V, 0603 [1608 Metric], ± 20%, X7T](https://www.newark.com/productimages/standard/en_US/68AK4116-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.419 | $0.42 |
| Total Price | $0.42 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.419 |
| 25+ | $0.209 |
| 100+ | $0.161 |
| 250+ | $0.151 |
| 500+ | $0.140 |
| 1000+ | $0.136 |
| 2500+ | $0.131 |
| 5000+ | $0.125 |
Product Information
Product Overview
CGA3E1X7T0G106M080AC is a CGA series general-type automotive grade multilayer ceramic chip capacitor. It is a surface-mounted component, in which multilayer dielectrics and inner electrodes are stacked alternately. The monolithic structure ensures superior mechanical strength and high reliability. Also, outstanding frequency characteristics such as low ESR and low ESL are provided owing to the simpler structure than other capacitors. It is used in smoothing and decoupling use in power lines for automotive applications such as ADAS, autonomous driving system ECU, LC resonance circuits, and applications requiring high reliability.
- AEC-Q200 qualified
- Capacitance is 10µF
- ±20% capacitance tolerance
- 0603 [1608 Metric] case size
- X7T dielectric characteristic
- Rated voltage (DC) is 4V
- Operating temperature range from -55°C to 125°C
- Low self-heating value and high resistance to ripple on account of the low ESR
- No polarity
Technical Specifications
10µF
0603 [1608 Metric]
X7T
1.6mm
Wraparound
125°C
No SVHC (04-Feb-2026)
4V
± 20%
CGA Series
0.85mm
-55°C
AEC-Q200
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
