Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA2B3X8R1H103K050BB SMD Multilayer Ceramic Capacitor, 0.01 µF, 50 V, 0402 [1005 Metric], ± 10%, X8R](https://www.newark.com/productimages/standard/en_US/68AC4611-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA2B3X8R1H103K050BBCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel94AC7456
Cut Tape68AC4493
Product RangeCGA Series
Also Known AsCGA2B3X8R1H103KT0Y0M
Your Part Number
10,000 In Stock
130,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.152 | $0.15 |
| Total Price | $0.15 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.152 |
| 25+ | $0.064 |
| 100+ | $0.056 |
| 250+ | $0.050 |
| 500+ | $0.043 |
| 1000+ | $0.042 |
| 2500+ | $0.041 |
| 5000+ | $0.040 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.028 |
| 20000+ | $0.027 |
| 30000+ | $0.026 |
| 50000+ | $0.025 |
| 100000+ | $0.024 |
| 250000+ | $0.023 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA2B3X8R1H103K050BBCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel94AC7456
Cut Tape68AC4493
Product RangeCGA Series
Also Known AsCGA2B3X8R1H103KT0Y0M
Technical Datasheet
Capacitance0.01µF
Voltage(DC)50V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX8R
Product RangeCGA Series
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.01µF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X8R
Product Length
1.02mm
Capacitor Terminals
Wraparound
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Product Range
CGA Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for CGA2B3X8R1H103K050BB
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
