Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoCGA2B2X7R1H102K050BACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel40Y2216
Re-Reel52W9594RL
Cut Tape52W9594
Product RangeCGA Series
Your Part Number
139,154 In Stock
120,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.120 | $0.12 |
| Total Price | $0.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.120 |
| 25+ | $0.033 |
| 100+ | $0.029 |
| 250+ | $0.026 |
| 500+ | $0.022 |
| 1000+ | $0.021 |
| 2500+ | $0.019 |
| 5000+ | $0.017 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.016 |
| 20000+ | $0.015 |
| 30000+ | $0.014 |
| 50000+ | $0.013 |
| 100000+ | $0.012 |
| 250000+ | $0.011 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA2B2X7R1H102K050BACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel40Y2216
Re-Reel52W9594RL
Cut Tape52W9594
Product RangeCGA Series
Technical Datasheet
Capacitance1000pF
Voltage(DC)50V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeCGA Series
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1000pF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X7R
Product Length
1.02mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Product Range
CGA Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for CGA2B2X7R1H102K050BA
8 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
