Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA2B2C0G1H020C050BA SMD Multilayer Ceramic Capacitor, CGA Series, 2 pF, 0.25pF, C0G / NP0, 50 V, 0402 [1005 Metric] RoHS Compliant: Yes](https://www.newark.com/productimages/standard/en_GB/3489855-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA2B2C0G1H020C050BACopy
Newark Part No.52W9554
Product RangeCGA Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoCGA2B2C0G1H020C050BACopy
Newark Part No.52W9554
Product RangeCGA Series
Technical Datasheet
Capacitance2pF
Voltage(DC)50V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 0.25pF
Dielectric CharacteristicC0G / NP0
Product RangeCGA Series
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
2pF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.02mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 0.25pF
Product Range
CGA Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
