Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 500+ | $0.896 |
| 1000+ | $0.854 |
| 2000+ | $0.837 |
| 3000+ | $0.820 |
| 5000+ | $0.795 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$448.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoC5750X5R1H106K230KA.
Newark Part No.29AC4617
Product RangeC Series
Technical Datasheet
Capacitance10µF
Voltage(DC)50V
Capacitor Case / Package2220 [5650 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product RangeC Series
Product Length5.7mm
Product Width5mm
Operating Temperature Min-55°C
Qualification-
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
2220 [5650 Metric]
Dielectric Characteristic
X5R
Product Length
5.7mm
Operating Temperature Min
-55°C
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Product Range
C Series
Product Width
5mm
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate